Festo Angle Seat type Pneumatic Actuated Valve, 10 bar, NPT
- RS Stock No.:
- 288-3094
- Mfr. Part No.:
- VZXA-A-TS7-1"-M2-V14T-16-K-75-20-PR-V4
- Brand:
- Festo
Subtotal (1 unit)*
Kr. 5 464,32
(exc. VAT)
Kr. 6 830,40
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 5 464,32 |
*price indicative
- RS Stock No.:
- 288-3094
- Mfr. Part No.:
- VZXA-A-TS7-1"-M2-V14T-16-K-75-20-PR-V4
- Brand:
- Festo
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Actuated Valve | |
| Valve Type | Angle Seat | |
| Default Valve Position | NC | |
| Return Type | Spring | |
| Inlet Thread Standard | NPT | |
| Maximum Operating Pressure | 10 bar | |
| Minimum Operating Temperature | -10°C | |
| Outlet Thread Standard | G | |
| Maximum Operating Temperature | 180°C | |
| Model Number | 8060522 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Actuated Valve | ||
Valve Type Angle Seat | ||
Default Valve Position NC | ||
Return Type Spring | ||
Inlet Thread Standard NPT | ||
Maximum Operating Pressure 10 bar | ||
Minimum Operating Temperature -10°C | ||
Outlet Thread Standard G | ||
Maximum Operating Temperature 180°C | ||
Model Number 8060522 | ||
- COO (Country of Origin):
- DE
The Festo angle seat valve is a high-quality pneumatic poppet valve with piston drive, designed for use in various industrial applications. With features like externally controlled piloting and mechanical spring reset, this valve ensures efficient and rel
Poppet valve design with piston drive for precise control
Externally controlled piloting for efficient operation
Mechanical spring reset for reliable performance
High-quality stainless steel casting for durability
Suitable for medium pressure environments up to 16 bar
Wide operating temperature range from -10 °C to 180 °C
Approved for outdoor and hazardous applications
IP65 and IP67 degree of protection for added safety
Explosion protection for Zone 1, 2, 21, and 22 (ATEX)
Related links
- Festo Angle Seat type Pneumatic Actuated Valve NPT
- Festo Angle Seat type Pneumatic Actuated Valve NPT, Female 1 in
- Festo Angle Seat type Pneumatic Actuated Valve NPT, Female 1-1/4 in
- Festo Angle Seat type Pneumatic Actuated Valve NPT
- Festo Angle Seat type Pneumatic Actuated Valve NPT, Female 3/4 in
- Festo Angle Seat type Pneumatic Actuated Valve NPT 1-1/2 in
- Festo Angle Seat type Pneumatic Actuated Valve NPT, Female 2 in
- Festo Angle Seat type Pneumatic Actuated Valve G