Festo Angle Seat type Pneumatic Actuated Valve, 10 bar, NPT
- RS Stock No.:
- 288-3097
- Mfr. Part No.:
- VZXA-A-TS7-3/4"-M2-V14T-16-K-75-20-PR-V4
- Brand:
- Festo
Subtotal (1 unit)*
Kr. 3 890,52
(exc. VAT)
Kr. 4 863,15
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 3 890,52 |
*price indicative
- RS Stock No.:
- 288-3097
- Mfr. Part No.:
- VZXA-A-TS7-3/4"-M2-V14T-16-K-75-20-PR-V4
- Brand:
- Festo
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Actuated Valve | |
| Valve Type | Angle Seat | |
| Default Valve Position | NC | |
| Return Type | Spring | |
| Maximum Operating Pressure | 10 bar | |
| Inlet Thread Standard | NPT | |
| Minimum Operating Temperature | -10°C | |
| Outlet Thread Standard | G | |
| Maximum Operating Temperature | 180°C | |
| Model Number | 8060521 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Actuated Valve | ||
Valve Type Angle Seat | ||
Default Valve Position NC | ||
Return Type Spring | ||
Maximum Operating Pressure 10 bar | ||
Inlet Thread Standard NPT | ||
Minimum Operating Temperature -10°C | ||
Outlet Thread Standard G | ||
Maximum Operating Temperature 180°C | ||
Model Number 8060521 | ||
- COO (Country of Origin):
- DE
The Festo angle seat valve is designed with a poppet valve and piston drive for efficient pneumatic actuation. With a threaded coupling for easy installation, this valve is ideal for on/off operation in various applications.
Designed with a poppet valve and piston drive for precise control
Pneumatically actuated for quick and reliable operation
Suitable for in-line installation with a 3/4 NPT threaded coupling
Features a non-reversible flow direction for accurate media control
Constructed with stainless steel casting for durability and reliability
Related links
- Festo Angle Seat type Pneumatic Actuated Valve NPT
- Festo Angle Seat type Pneumatic Actuated Valve NPT, Female 3/4 in
- Festo Angle Seat type Pneumatic Actuated Valve NPT, Female 1-1/4 in
- Festo Angle Seat type Pneumatic Actuated Valve NPT
- Festo Angle Seat type Pneumatic Actuated Valve NPT, Female 1 in
- Festo Angle Seat type Pneumatic Actuated Valve NPT 1-1/2 in
- Festo Angle Seat type Pneumatic Actuated Valve NPT, Female 2 in
- Festo Angle Seat type Pneumatic Actuated Valve G