- RS Stock No.:
- 799-8777
- Brand:
- RS PRO
6 In stock for same day dispatch
Added
Price Each
Kr. 4 335,43
(exc. VAT)
Kr. 5 419,29
(inc. VAT)
Units | Per unit |
1 + | Kr. 4 335,43 |
- RS Stock No.:
- 799-8777
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Stainless Steel 3 Way Ball Valve 'L' Bore with Pneumatic Actuator - Spring Return
The Stainless Steel 3 Way Ball Valves with Pneumatic Actuator are supplied as Spring Return
Body : CF8M - 316 S/S
Ball : 316 S/S
Stem Seal : PTFE
Ball Seal : PTFE
Ball : 316 S/S
Stem Seal : PTFE
Ball Seal : PTFE
Specifications
Attribute | Value |
---|---|
Thread Size | 1/2in |
Maximum Working Pressure | 1000 psi |