Legris LF3000 Series Banjo Threaded-to-Tube Adaptor, G 1/4 Male to Push In 8 mm, Threaded-to-Tube Connection Style
- RS Stock No.:
- 146-5135
- Mfr. Part No.:
- 3118 08 13
- Brand:
- Legris
2 In stock for same day dispatch
Added
Price 1 Box of 10
Kr. 593,34
(exc. VAT)
Kr. 741,68
(inc. VAT)
Box(es) | Per Box | Per unit* |
1 + | Kr. 593,34 | Kr. 59,334 |
*price indicative |
- RS Stock No.:
- 146-5135
- Mfr. Part No.:
- 3118 08 13
- Brand:
- Legris
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Connection of tubing at a 90° angle to a threaded port. Tightened on the top of the fitting with a flat spanner or socket wrench to facilitate assembly in tight spaces. The tube outlet can be orientated during assembly. solid construction, full air flow, individual unit quality control and dating in order to guarantee quality and traceability, RoHS and ISO 14743.
Specifications
Attribute | Value |
---|---|
Connector A | G 1/4 Male |
Connector B | Push In 8 mm |
Pneumatic Fitting Type | Banjo Threaded-to-Tube Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | G 1/4 Male |
Manufacturer Series | LF3000 |
Finish | Nickel Plated |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -20°C |
Maximum Operating Pressure | 20 bar |
Body Material | Nylon |
Standards Met | ATEX, PED 97/23/EC |