RS Better World

SMC VBA Pneumatic Booster Regulator, 3/8 in G

Subtotal (1 unit)*

Kr. 8 868,17

(exc. VAT)

Kr. 11 085,21

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 8 868,17

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
395-342
Mfr. Part No.:
VBA22A-F03GN
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Booster Regulator

Pressure Increase Ratio

2:1

Maximum Input Pressure

1.6kPa

Maximum Flow Rate

1900L/min

Connection Thread Standard

G

Port Size

3/8 in G

Series

VBA

Pressure Gauge

Yes

Minimum Set Pressure

0.2MPa

Maximum Set Pressure

2.0MPa

Minimum Operating Temperature

2°C

Maximum Operating Temperature

50°C

Weight

3.9kg

Standards/Approvals

RoHS

Better World Claim

Saves Energy

Better World Product

Yes

COO (Country of Origin):
JP
The SMC Booster regulator designed to increase local line pressure without requiring additional power. It operates efficiently with compressed air and features a floating piston structure for reliable performance.

Compact design

Built-in filter

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy