SMC VBA Pneumatic Booster Regulator, 1/4 in
- RS Stock No.:
- 232-8452
- Mfr. Part No.:
- VBA11A-02GLN
- Brand:
- SMC
Subtotal (1 unit)*
Kr. 5 592,67
(exc. VAT)
Kr. 6 990,84
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 5 592,67 |
*price indicative
- RS Stock No.:
- 232-8452
- Mfr. Part No.:
- VBA11A-02GLN
- Brand:
- SMC
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
| Brand | SMC | |
| Pressure Increase Ratio | 2:4 | |
| Product Type | Pneumatic Booster Regulator | |
| Maximum Flow Rate | 70L/min | |
| Maximum Input Pressure | 16bar | |
| Port Size | 1/4 in | |
| Series | VBA | |
| Pressure Gauge | Yes | |
| Silencer | Yes | |
| Minimum Set Pressure | 0.2MPa | |
| Maximum Set Pressure | 2MPa | |
| Minimum Operating Temperature | 2°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS | |
| Weight | 890g | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Pressure Increase Ratio 2:4 | ||
Product Type Pneumatic Booster Regulator | ||
Maximum Flow Rate 70L/min | ||
Maximum Input Pressure 16bar | ||
Port Size 1/4 in | ||
Series VBA | ||
Pressure Gauge Yes | ||
Silencer Yes | ||
Minimum Set Pressure 0.2MPa | ||
Maximum Set Pressure 2MPa | ||
Minimum Operating Temperature 2°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS | ||
Weight 890g | ||
- COO (Country of Origin):
- JP
The SMC VBA series booster regulator has 11A body size. It has Rc thread type.
Service life increased
Noise reduced
Condensation reduced
Reliability improved
Related links
- SMC VBA Pneumatic Booster Regulator, 1/4 in
- SMC VBA Pneumatic Booster Regulator, 1/2 in
- SMC VBA Pneumatic Booster Regulator, 1/2 in G
- SMC 56-VBA Pneumatic Booster Regulator, 1/4 in
- SMC VBA Pneumatic Booster Regulator, Rc 1/4 in
- SMC VBA Pneumatic Booster Regulator, 3/8 in G
- SMC IL100 Pneumatic Booster Regulator, 1/4 in NPT
- SMC IL100 Pneumatic Booster Regulator, 1/4 in G