SMC VBA Pneumatic Booster Regulator, 1/2 in

Subtotal (1 unit)*

Kr. 13 629,84

(exc. VAT)

Kr. 17 037,30

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 13 629,84

*price indicative

RS Stock No.:
270-5002
Mfr. Part No.:
VBA43A-F04G
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Pressure Increase Ratio

2:1

Product Type

Pneumatic Booster Regulator

Maximum Input Pressure

1MPa

Port Size

1/2 in

Series

VBA

Pressure Gauge

Yes

Minimum Set Pressure

0.4MPa

Maximum Operating Temperature

60°C

Standards/Approvals

No

The SMC booster regulator has handle-operated with relief mechanism and 1600 L/min maximum flow rate.

1/2 port size

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy