SMC VBA Pneumatic Booster Regulator, 1/4 in

Subtotal (1 unit)*

Kr. 4 314,02

(exc. VAT)

Kr. 5 392,52

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
  • Plus 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 4 314,02

*price indicative

RS Stock No.:
285-7065
Mfr. Part No.:
VBA10A-02
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Booster Regulator

Maximum Input Pressure

1MPa

Port Size

1/4 in

Series

VBA

Pressure Gauge

Yes

Minimum Set Pressure

0.4MPa

Maximum Operating Temperature

60°C

Standards/Approvals

No

COO (Country of Origin):
JP
The SMC booster regulator can save money and energy by increasing the main line pressure by up to two times, allowing the main air supply pressure to be set low and easily adjusted.

Easy adjustment of output pressure

Improved performance over previous designs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy