Festo DPA Pneumatic Booster Regulator, 1/2 in G
- RS Stock No.:
- 288-2477
- Mfr. Part No.:
- DPA-100-D
- Brand:
- Festo
Subtotal (1 unit)*
Kr. 20 220,66
(exc. VAT)
Kr. 25 275,82
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 20 220,66 |
*price indicative
- RS Stock No.:
- 288-2477
- Mfr. Part No.:
- DPA-100-D
- Brand:
- Festo
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
| Brand | Festo | |
| Product Type | Pneumatic Booster Regulator | |
| Maximum Input Pressure | 8bar | |
| Port Size | 1/2 in G | |
| Series | DPA | |
| Pressure Gauge | Yes | |
| Minimum Set Pressure | 0.4MPa | |
| Maximum Set Pressure | 1.6MPa | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Weight | 13kg | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Booster Regulator | ||
Maximum Input Pressure 8bar | ||
Port Size 1/2 in G | ||
Series DPA | ||
Pressure Gauge Yes | ||
Minimum Set Pressure 0.4MPa | ||
Maximum Set Pressure 1.6MPa | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Weight 13kg | ||
- COO (Country of Origin):
- HU
The Festo Pressure Booster is a high-quality and efficient pneumatic device designed for optimal pressure regulation. With a sleek design and top-notch performance, this pressure booster is the ideal solution for a variety of industrial applications.
Piston diameter of 100mm for enhanced pressure control
Twin-piston design for increased efficiency
Pressure regulation range from 0.5 MPa to 1.6 MPa
Corrosion resistance class CRC 2 for durability in harsh environments
Storage temperature range of 5°C to 60°C for versatile use
Related links
- Festo DPA Pneumatic Booster Regulator, 1/2 in G
- Festo DPA Pneumatic Booster Regulator, 3/8 in G
- Festo DPA Pneumatic Booster Regulator, G 1/4
- Festo DPA Pneumatic Booster Regulator, 1/4 in G
- Festo DPA Pneumatic Booster Regulator, G 1/2
- Festo DPA Pneumatic Booster Regulator QS-16, Silencer
- Festo DPA Pneumatic Booster Regulator QS-10, Silencer
- Festo DPA Pneumatic Booster Regulator QS-12, Silencer