- RS Stock No.:
- 144-2655
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 144-2655
- Brand:
- RS PRO
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
RS PRO Bulkhead Tube-to-Tube Adaptor to Push In 8 mm to Push In 8 mm 10 bar
Join tubing through a panel in your pneumatic system with this bulkhead adaptor from RS PRO. It's an elbow fitting, so you can use it to provide an airtight seal on angled connections. Both ends have a one-touch push mechanism for quick and easy attachment and removal.
This fitting has a body made from high-strength POM (polyoxymethylene), which is a very stiff, durable thermoplastic that offers low friction and high dimensional stability. This means it won't bend or distort, even after lengthy use. It has a nickel-plated finish that's corrosion-resistant, which also contributes to a long operating life.
You can use this bulkhead fitting with both nylon and polyurethane tubing. For peace of mind, it comes with a 3-year warranty and has been tested by engineers for quality. Adaptors of this type are typically found in general-purpose plumbing applications as well as pressure cleaning and vacuum packing.
This fitting has a body made from high-strength POM (polyoxymethylene), which is a very stiff, durable thermoplastic that offers low friction and high dimensional stability. This means it won't bend or distort, even after lengthy use. It has a nickel-plated finish that's corrosion-resistant, which also contributes to a long operating life.
You can use this bulkhead fitting with both nylon and polyurethane tubing. For peace of mind, it comes with a 3-year warranty and has been tested by engineers for quality. Adaptors of this type are typically found in general-purpose plumbing applications as well as pressure cleaning and vacuum packing.
Features and Benefits
- Body made from polyoxymethylene
- Nickel-plated finish
- Tube-to-tube connection style
- Connector A is a push-in 8 mm connection
- Connector B is a push-in 8 mm connection
- Maximum operating pressure of 10 bar
- Operating temperature range of 0°C to +60°C
- Inline mounting type
- Bulkhead tube-to-tube adaptor pneumatic fitting type
Specifications
Attribute | Value |
---|---|
Connection Style | Tube-to-Tube |
Thread Material | Brass |
Maximum Operating Temperature | +60°C |
Finish | Nickel Plated |
Maximum Operating Pressure | 9.9 kgf/cm², 990 kPa |
Minimum Operating Temperature | 0°C |