Legris LF3600 Series Bulkhead Tube-to-Tube Adaptor, Push In 10 mm to Push In 10 mm, Tube-to-Tube Connection Style
- RS Stock No.:
- 146-5157
- Mfr. Part No.:
- 3616 10 00
- Brand:
- Legris
Available to back order for despatch when stock is available
Added
Price 1 Box of 10
Kr. 2 188,45
(exc. VAT)
Kr. 2 735,56
(inc. VAT)
Box(es) | Per Box | Per unit* |
1 + | Kr. 2 188,45 | Kr. 218,845 |
*price indicative |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 146-5157
- Mfr. Part No.:
- 3616 10 00
- Brand:
- Legris
Legislation and Compliance
Product Details
Connects 2 tubes through a panel. solid construction and compact, external shapes easy to clean, components comply with FDA standard and 1935/2004/EC regulation, excellent resistance to corrosion, individual unit quality control and dating in order to guarantee quality and traceability, RoHS.
Specifications
Attribute | Value |
---|---|
Connector A | Push In 10 mm |
Connector B | Push In 10 mm |
Pneumatic Fitting Type | Bulkhead Tube-to-Tube Adaptor |
Connection Style | Tube-to-Tube |
Manufacturer Series | LF3600 |
Minimum Operating Temperature | -20°C |
Maximum Operating Pressure | 20 bar |
Maximum Operating Temperature | +80°C |
Standards Met | ATEX 94/9/CE, ATEX 97/23/CE |