Legris LF3000 Series Bulkhead Tube-to-Tube Adaptor, Push In 8 mm to Push In 8 mm, Tube-to-Tube Connection Style
- RS Stock No.:
- 326-9094
- Mfr. Part No.:
- 3146 08 00
- Brand:
- Legris
35 In stock for same day dispatch
Added
Price Each (In a Pack of 5)
Kr. 109,296
(exc. VAT)
Kr. 136,62
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 20 | Kr. 109,296 | Kr. 546,48 |
25 - 45 | Kr. 105,996 | Kr. 529,98 |
50 + | Kr. 102,52 | Kr. 512,60 |
*price indicative |
- RS Stock No.:
- 326-9094
- Mfr. Part No.:
- 3146 08 00
- Brand:
- Legris
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Bulkhead Adaptor - Compression-to-Tube
Bulkhead Adaptors and Manifolds
A range of pneumatic tube bulkhead adaptors and multiple-outlet fittings, all featuring nitrile rubber O rings for optimum sealing and a working temperature range of -20 to + 80°C.
Specifications
Attribute | Value |
---|---|
Connector A | Push In 8 mm |
Connector B | Push In 8 mm |
Pneumatic Fitting Type | Bulkhead Tube-to-Tube Adaptor |
Connection Style | Tube-to-Tube |
Manufacturer Series | LF3000 |
Minimum Operating Temperature | -20°C |
Finish | Nickel Plated |
Maximum Operating Pressure | 20 bar |
Maximum Operating Temperature | +80°C |
- RS Stock No.:
- 326-9094
- Mfr. Part No.:
- 3146 08 00
- Brand:
- Legris