- RS Stock No.:
- 202-9460
- Mfr. Part No.:
- CLR-50-50-G-P-A
- Brand:
- Festo
Available to back order for despatch 03.06.2024, delivery within 2 working days
Not available for next day delivery
Added
Price Each
Kr. 5 753,77
(exc. VAT)
Kr. 7 192,21
(inc. VAT)
Units | Per unit |
1 + | Kr. 5 753,77 |
- RS Stock No.:
- 202-9460
- Mfr. Part No.:
- CLR-50-50-G-P-A
- Brand:
- Festo
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Festo linear/swivel clamp CLR-50-50-G-P-A Clamping system with linear movement. It has standardised hole pattern to ISO 21287.
Total stroke 71 mmPi
Piston diameter 50 mm
Piston rod thread M10
Clamping stroke 50 mm
Cushioning P: Flexible cushioning rings/plates at both ends
Piston diameter 50 mm
Piston rod thread M10
Clamping stroke 50 mm
Cushioning P: Flexible cushioning rings/plates at both ends
Specifications
Attribute | Value |
---|---|
Clamp Stroke | 50mm |
Bore | 50mm |
Maximum Operating Pressure | 10 bar |
Rotary Angle | 90° |
Manufacturer Series | CLR-50-50-G-P-A |
Absolute Maximum Pressure | 10bar |