- RS Stock No.:
- 202-2455
- Mfr. Part No.:
- EZH-2,5/9-10-B
- Brand:
- Festo
15 In stock for same day dispatch
Added
Price Each
Kr. 706,86
(exc. VAT)
Kr. 883,58
(inc. VAT)
Units | Per unit |
1 + | Kr. 706,86 |
- RS Stock No.:
- 202-2455
- Mfr. Part No.:
- EZH-2,5/9-10-B
- Brand:
- Festo
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Festo Pneumatic Compact Cylinder, 6 mm Bore, 10mm Stroke, Single-Acting - EZH Series - EZH-2.5/9-10-B
This miniature flat cylinder from Festo is designed for achieving linear motion in extremely small spaces. It has a magnetic piston rod for position sensing, so you can get precise control in automation applications. A robust shape protects it against stress from torsion, ensuring superior performance and durability. As the cylinder is single-acting, it's useful for clamping, positioning and other light assembly operations. Thanks to its aluminium housing, this is a lightweight yet strong component.
Flat design saves space
Wide operating temperature range of 0°C to +60°C for use in demanding environments
Can be assembled in any position for greater versatility
Wide operating temperature range of 0°C to +60°C for use in demanding environments
Can be assembled in any position for greater versatility
Application Information
Food processing
Manufacturing
Packaging and handling equipment
Manufacturing
Packaging and handling equipment
How do I mount this flat cylinder?
This cylinder comes with a lateral hole for mounting. It's suitable for use in modular systems.
What is the piston rod made out of?
The piston rod is made from nickel-plated copper. This means it's lightweight yet resistant to wear and corrosion, making it a long-lasting option in harsh industrial environments.
Specifications
Attribute | Value |
---|---|
Stroke | 10mm |
Bore | 6mm |
Action | Single |
Manufacturer Series | EZH |
Length | 66.9mm |
Pneumatic Connection | PK-3 |
Dimensions | 66.9 x 4.9 x 12mm |
Width | 4.9mm |
Maximum Operating Pressure | 6 bar |
Height | 12mm |
Model Number p | 164991 |
Weight | 11g |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | 0°C |
- RS Stock No.:
- 202-2455
- Mfr. Part No.:
- EZH-2,5/9-10-B
- Brand:
- Festo