- RS Stock No.:
- 202-8995
- Mfr. Part No.:
- ADVC-63-15-I-P
- Brand:
- Festo
Discontinued product
- RS Stock No.:
- 202-8995
- Mfr. Part No.:
- ADVC-63-15-I-P
- Brand:
- Festo
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Festo ADVC series double-acting short-stroke cylinder has a female thread piston-rod end design structure with flexible cushioning rings/plates at both ends. The actuator stroke is a 15 mm with operating pressure of 10 bar.
Piston diameter - 63 mm
Cushioning - P
Assembly position - any
Cushioning - P
Assembly position - any
Specifications
Attribute | Value |
---|---|
Stroke | 15mm |
Bore | 63mm |
Action | Double |
Manufacturer Series | ADVC |
Model Number p | 188289 |