- RS Stock No.:
- 838-8853
- Mfr. Part No.:
- CDQ2B25-30DCZ
- Brand:
- SMC
Discontinued product
- RS Stock No.:
- 838-8853
- Mfr. Part No.:
- CDQ2B25-30DCZ
- Brand:
- SMC
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
CQ2 Compact Cylinder
The CQ2 series from SMC are compact cylinders with the capability to mount auto switches on any of the 4 surfaces. Auto switch mounting grooves have replaced the CQ2s mounting rails, preventing projection of auto switches and improving ease and safety of work.
Double acting, single rod, non-rotating compact cylinder
Various bore sizes
Multiple stroke ranges available
Various bore sizes
Multiple stroke ranges available
Specifications
Attribute | Value |
---|---|
Stroke | 30mm |
Bore | 25mm |
Action | Double |
Manufacturer Series | CQ2 |
Length | 61.5mm |
Cushioning Type | Rubber |
Dimensions | 61.5 x 52 x 35.5mm |
Width | 52mm |
Absolute Maximum Pressure | 1.5MPa |
Maximum Operating Pressure | 1 MPa |
Height | 35.5mm |
Weight | 261.5g |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +60°C |