- RS Stock No.:
- 912-0875
- Mfr. Part No.:
- MQR1-M5
- Brand:
- SMC
14 In stock for same day dispatch
57 available from Europe for delivery within 2 working day(s)
Added
Price Each
Kr. 1 382,04
(exc. VAT)
Kr. 1 727,55
(inc. VAT)
Units | Per unit |
1 + | Kr. 1 382,04 |
- RS Stock No.:
- 912-0875
- Mfr. Part No.:
- MQR1-M5
- Brand:
- SMC
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
MQR Series Rotary Joint
MQR series rotary pneumatic joints can supply air to rotating and sliding components. The rotary joint uses metal seals to prevent sticking and a long service life means it can be used for up to 1 billion rotations.
Bearing supported
R1/8 Male Port
M5 x 0.8 Female Port
1.0 MPa maximum operating presure
-100 kPa minimum operating pressure
3000 rpm max rotation speed
1N allowable radial load
R1/8 Male Port
M5 x 0.8 Female Port
1.0 MPa maximum operating presure
-100 kPa minimum operating pressure
3000 rpm max rotation speed
1N allowable radial load
Rotary Joint
Specifications
Attribute | Value |
---|---|
Manufacturer Series | MQR |