- RS Stock No.:
- 181-6191
- Mfr. Part No.:
- CRSGS-M12X1,25
- Brand:
- Festo
2 In stock for same day dispatch
Not available for next day delivery
Added
Price Each
Kr. 1 186,24
(exc. VAT)
Kr. 1 482,80
(inc. VAT)
Units | Per unit |
1 - 4 | Kr. 1 186,24 |
5 - 9 | Kr. 1 155,85 |
10 + | Kr. 1 141,40 |
- RS Stock No.:
- 181-6191
- Mfr. Part No.:
- CRSGS-M12X1,25
- Brand:
- Festo
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Festo Rod Clevis
The Festo rod clevis is a clevis made from high alloy steel material for mounting pin, clevis, nut, lock. It has a corrosion and acid resistant design. This clevis fits a rod size of 12mm.
Features and Benefits
Ambient temperature ranges between -25°C and 85°C
Corrosion resistance class 1 (low corrosion stress)
Corrosion resistance class 1 (low corrosion stress)
Certifications
ISO8140
DIN 71752
DIN 71752
Specifications
Attribute | Value |
---|---|
To Fit Bore Size | 12mm |
For Use With | Spherical Swivelling Cylinder |
Manufacturer Series | CRSGS |
Product Type | Rod Eye |