- RS Stock No.:
- 196-4412
- Mfr. Part No.:
- D-F8P
- Brand:
- SMC
2 In stock for same day dispatch
Added
Price Each
Kr. 536,36
(exc. VAT)
Kr. 670,45
(inc. VAT)
Units | Per unit |
1 - 4 | Kr. 536,36 |
5 - 9 | Kr. 514,91 |
10 + | Kr. 504,13 |
- RS Stock No.:
- 196-4412
- Mfr. Part No.:
- D-F8P
- Brand:
- SMC
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Electrical entry: Grommet.
Application Load: IC circuit/24V DC Relay/PLC, 24V DC Relay/PLC.
Power voltage: 5/12/24V DC (4.5 to 28V DC).
Load current: 2.5 to 80mA.
Application Load: IC circuit/24V DC Relay/PLC, 24V DC Relay/PLC.
Power voltage: 5/12/24V DC (4.5 to 28V DC).
Load current: 2.5 to 80mA.
Specifications
Attribute | Value |
---|---|
Manufacturer Series | F8N/F8P/F8B |
Type | Solid State Switch |
Voltage Rating | 4.5 → 28V dc |
Voltage Drop | 0.8V |