SMC PNP Solid State Pneumatic Cylinder & Actuator Switch, D-Y7P Series, 4.5 → 28V dc, with LED indicator
- RS Stock No.:
- 826-2127
- Mfr. Part No.:
- D-Y7PZ
- Brand:
- SMC
Discontinued product
- RS Stock No.:
- 826-2127
- Mfr. Part No.:
- D-Y7PZ
- Brand:
- SMC
Technical Reference
Legislation and Compliance
Product Details
D-Y7 Series
The DY-7 series trimmer auto switches can detect various size objects by the difference of more than 0.5mm. The sensor enclosure is rated IP67 and the amplifier is IP40. They are available in either rail mount or direct mount styles. For easier instillation an e-con connector can be used to connect the sensor and amplifier.
Sensor unit for trimmer switch
Rail or groove mounting
IP67 enclosure
Operation display: red light turns ON at sensitive position; green lights ON at optimum detecting position
Electrical entry: grommet
Rail or groove mounting
IP67 enclosure
Operation display: red light turns ON at sensitive position; green lights ON at optimum detecting position
Electrical entry: grommet
Auto Switches
Specifications
Attribute | Value |
---|---|
Manufacturer Series | D-Y7P |
Type | Solid State |
Voltage Rating | 4.5 → 28V dc |
Operation | PNP |
Compatible With | CXS, CXSW, MGP, MH, MY1B, MY1C, MY1HT, MY1M |
LED Indicator | Yes |
Voltage Drop | ≤0.8V |
IP Rating | IP67 |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -10°C |