ifm electronic Pneumatic Cylinder Sensor, IP67, IP65 50 V ac/dc, MR LED Indicator, MR0121

Subtotal (1 unit)*

Kr. 399,96

(exc. VAT)

Kr. 499,95

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 399,96

*price indicative

RS Stock No.:
185-424
Mfr. Part No.:
MR0121
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Pneumatic Cylinder Sensor

Construction

Round

Output Function

NO

Series

MR

Housing Material

Polyamide

LED Indicator

Yes

Voltage

50 V ac/dc

IP Rating

IP67, IP65

Switching Action

No

Measurement Principle

Reed

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Width

5 mm

Height

6.5mm

Depth

6.5mm

Hazardous Area Certification

No

Standards/Approvals

CE, UL, UKCA

Model Number

MR0121

The ifm electronic T-slot cylinder sensor with reed contact offers reliable performance in various environments. Its compact 30.5 x 5 x 6.5 mm size ensures easy integration while providing precise detection with a 2.1 mT response sensitivity. The sensor features IP65 and IP67 protection, making it suitable for harsh conditions. Its robust PNP output and impressive MTTF of over 20,000 years ensure long-lasting efficiency.

Self-locking fixture for quick mounting and easy adjustment

Easy fit drop from the top into a slot

Moulded cable ensuring very good strain relief

Three-wire version for applications with high load currents

Very high switching frequency

Related links