Festo M 8 Plug Connector Pneumatic Sensor, IP68, IP65 10 to 30 V dc, SRBS LED Indicator, 2619969

Subtotal (1 unit)*

Kr. 889,00

(exc. VAT)

Kr. 1 111,25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 889,00

*price indicative

RS Stock No.:
125-9925
Distrelec Article No.:
301-69-704
Mfr. Part No.:
SRBS-Q12-6-E270-EP-1-S-M8
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Sensor

Construction

Round

Series

SRBS

Output Function

Switching output, 2 x PNP, 2 x NPN, NC, NO

LED Indicator

Yes

Housing Material

Nickel Plated Brass, Reinforced Polyamide, Polyester

Voltage

10 to 30 V dc

For Use With

DRVS 6, DSM 6

IP Rating

IP68, IP65

Switching Action

PNP, NPN

Measurement Principle

Magnetic Hall

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Hazardous Area Certification

No

Standards/Approvals

RCM trademark, c UL us - listed (OL), RoHS, EN 60947-5-2, CE marking

Electrical Connection Type

M 8 Plug Connector

Model Number

2619969

COO (Country of Origin):
BG

SRBS Series Proximity Sensor


Festo SRBS series position sensors are used to detect rotation of the shaft for rotary drives from the DRVS and DSM series. Sensing is performed magnetically and without contact. The sensor can be quickly assembled without having to manually search for switching points.

Features and Benefits


PNP/NPN and NO/NC freely programmable

non-contacting and enclosed position detection

Long service life

Sensing range: > 270°

Related links