Festo Magnetic Hall, Position Sensor Pneumatic Sensor, IP65, IP68, 10 to 30V dc, NC, NO, NPN, PNP Operation, SRBS,
- RS Stock No.:
- 136-6691
- Mfr. Part No.:
- SRBS-Q12-25-E270-EP-1-S-M8
- Brand:
- Festo
Available to back order for despatch 17.05.2024, delivery within 2 working days
Not available for next day delivery
Added
Price Each
Kr. 1 150,16
(exc. VAT)
Kr. 1 437,70
(inc. VAT)
Units | Per unit |
1 + | Kr. 1 150,16 |
- RS Stock No.:
- 136-6691
- Mfr. Part No.:
- SRBS-Q12-25-E270-EP-1-S-M8
- Brand:
- Festo
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- BG
Product Details
SRBS Series Proximity Sensor
Festo SRBS series position sensors are used to detect rotation of the shaft for rotary drives from the DRVS and DSM series. Sensing is performed magnetically and without contact. The sensor can be quickly assembled without having to manually search for switching points.
Features and Benefits
PNP/NPN and NO/NC freely programmable
non-contacting and enclosed position detection
Long service life
Sensing range: > 270°
non-contacting and enclosed position detection
Long service life
Sensing range: > 270°
Specifications
Attribute | Value |
---|---|
Type | Magnetic Hall, Position Sensor |
Supply Voltage | 10 to 30V dc |
Manufacturer Series | SRBS |
Compatible With | DRVS Rotary Drives, DSM Rotary Drives |
IP Rating | IP65, IP68 |
Operation | NC, NO, NPN, PNP |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +70°C |
Outlet Port | In Line |
Model Number p | 2393548 |
- RS Stock No.:
- 136-6691
- Mfr. Part No.:
- SRBS-Q12-25-E270-EP-1-S-M8
- Brand:
- Festo