Festo Proximity Sensor Pneumatic Position Detector, IP65, IP68, 30V dc, PNP Operation, SMT-10G, with LED indicator,
- RS Stock No.:
- 175-2113
- Mfr. Part No.:
- SMT-10G-PS-24V-E-2,5Q-OE
- Brand:
- Festo
2 In stock for same day dispatch
11 available from Europe for delivery within 2 working day(s).
Price Each
Kr. 539,99
(exc. VAT)
Kr. 674,99
(inc. VAT)
Units | Per unit |
1 + | Kr. 539,99 |
- RS Stock No.:
- 175-2113
- Mfr. Part No.:
- SMT-10G-PS-24V-E-2,5Q-OE
- Brand:
- Festo
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- BG
Product Details
FESTO Proximity Sensors
Festo SMT/SME-10M Series C-Slot proximity sensors are fully compatible with all Festo cylinders that have C-slots and round cylinders with corresponding mounting kits. The SME/SMT range provides a reliable sensing solution in a variety of switching options.
Features and Benefits
- Sturdy central mounting guarantees that the sensor is securely screwed into the slot
- Vibration, shock and tensile forces applied to the cable will neither cause the sensor to come loose nor lead to unreliable sensor functioning
- The proximity sensors are compatible with all Festo C-Slots
- 24 V dc operating voltage
- Switching outputs include PNP, NPN, and contacting
Applications and Uses
All sensors have cables suitable for use in energy chains and on robot applications as standard. This ensures maximum dependability and process reliability.
SMT-10G Proximity Sensor
- These sensors work using magneto-resistive measuring principle
- Inserted into the slot lengthwise
- This design is matched to gripper sensing
- The materials used conform to RoHS
- IP65 and IP68 protection class
- PNP switch output
Specifications
Attribute | Value |
---|---|
Type | Proximity Sensor |
Supply Voltage | 30V dc |
Manufacturer Series | SMT-10G |
Compatible With | Energy Chain, Robot |
LED Indicator | Yes |
IP Rating | IP65, IP68 |
Operation | PNP |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +70°C |
Model Number p | 547862 |
- RS Stock No.:
- 175-2113
- Mfr. Part No.:
- SMT-10G-PS-24V-E-2,5Q-OE
- Brand:
- Festo