Festo Position Transmitter Pneumatic Position Detector, IP65, IP68, 30V dc, SMAT-8M, with LED indicator, 553744
- RS Stock No.:
- 175-2122
- Mfr. Part No.:
- SMAT-8M-U-E-0,3-M8D
- Brand:
- Festo
11 In stock for same day dispatch
Added
Price Each
Kr. 1 455,85
(exc. VAT)
Kr. 1 819,81
(inc. VAT)
Units | Per unit |
1 + | Kr. 1 455,85 |
- RS Stock No.:
- 175-2122
- Mfr. Part No.:
- SMAT-8M-U-E-0,3-M8D
- Brand:
- Festo
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- BG
Product Details
FESTO Position Transmitter - SMAT-8M-U-E-0,3-M8D
The SMAT-8M is a position transmitter for the contactless sensing of the piston position of drives that can be detected magnetically. It supplies a displacement-proportional analogue output signal in the position measuring range. It is connected directly to the analogue PLC inputs without any accessories. With its extremely compact design, the SMAT-8M is the ideal solution for grippers, short-stroke cylinders and all applications in which installation space is restricted.
Returning an accurate reading with FESTO's position transmitter is easily achieved, the device gives users feedback on a percentage of the valve opening.
Features & Benefits
This position transmitter is for T-slot design
Oil resistant
Magnetic measuring principle
<=40mm distance measuring range
LED status indicators
All electrical connections are polarity protected
PA6 reinforced material housing
0-10V analogue output
This device has a 3 m/s maximum travel speed
Oil resistant
Magnetic measuring principle
<=40mm distance measuring range
LED status indicators
All electrical connections are polarity protected
PA6 reinforced material housing
0-10V analogue output
This device has a 3 m/s maximum travel speed
How does a position transmitter work?
Essentially, a position transmitter measures the span of travel of any moving object and it transmits a signal. They can be used in several positions, most commonly on a shaft or a valve or on the louvers of a cooler, here it will measure the distance of movement.
Specifications
Attribute | Value |
---|---|
Type | Position Transmitter |
Supply Voltage | 30V dc |
Manufacturer Series | SMAT-8M |
Compatible With | Energy Chain, Robot |
LED Indicator | Yes |
IP Rating | IP65, IP68 |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +70°C |
Model Number p | 553744 |
- RS Stock No.:
- 175-2122
- Mfr. Part No.:
- SMAT-8M-U-E-0,3-M8D
- Brand:
- Festo