Festo Position Transmitter Pneumatic Position Detector, IP65, IP68, 15 to 30V dc, NC, NO, PNP Operation, SDAT-MHS,
- RS Stock No.:
- 175-4532
- Mfr. Part No.:
- SDAT-MHS-M125-1L-SA-E
- Brand:
- Festo
Available to back order for despatch 10.06.2024, delivery within 2 working days
Not available for next day delivery
Added
Price Each
Kr. 3 709,75
(exc. VAT)
Kr. 4 637,19
(inc. VAT)
Units | Per unit |
1 + | Kr. 3 709,75 |
- RS Stock No.:
- 175-4532
- Mfr. Part No.:
- SDAT-MHS-M125-1L-SA-E
- Brand:
- Festo
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- BG
Product Details
Festo Pneumatic Position Detector
The Festo SDAT-MHS PNP position transmitter is intended for contactless recording of the piston position of magnetically detectable drives. It is appropriate for use with Festo drives with T-slot (profile slot 8) as well as round cylinders and tie-rod cylinders with mounting kits. It has a 4-pin cable with a plug rotating thread detector. This detector has programmable IO link and switching output with an LED indicator.
Features and Benefits
125mm sensing range
0.128mA/mm sensitivity
Oil resistant design and high repetition accuracy
0.3m cable length
Wide range of mounting and connection options
Operating temperature ranges between -20°C and 70°C
Operating voltage ranges between 15VDC and 30VDC
Analogue output ranges between 4 and 20mA
Maximum output current 100mA
PNP type control output
0.128mA/mm sensitivity
Oil resistant design and high repetition accuracy
0.3m cable length
Wide range of mounting and connection options
Operating temperature ranges between -20°C and 70°C
Operating voltage ranges between 15VDC and 30VDC
Analogue output ranges between 4 and 20mA
Maximum output current 100mA
PNP type control output
Applications
Food and packaging sector
Energy chain and robots
Medical equipment
Automation industry
Energy chain and robots
Medical equipment
Automation industry
Certifications
IP65 rated
IP68 rated
RCM
cUL s -listed (OL)
IP68 rated
RCM
cUL s -listed (OL)
Specifications
Attribute | Value |
---|---|
Type | Position Transmitter |
Supply Voltage | 15 to 30V dc |
Manufacturer Series | SDAT-MHS |
Compatible With | T-Slot |
IP Rating | IP65, IP68 |
Operation | NC, NO, PNP |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +70°C |
Model Number p | 1531268 |
- RS Stock No.:
- 175-4532
- Mfr. Part No.:
- SDAT-MHS-M125-1L-SA-E
- Brand:
- Festo