- RS Stock No.:
- 175-4551
- Mfr. Part No.:
- SIM-M8-3WD-2,5-NSL-PU
- Brand:
- Festo
Available to back order for despatch 13.06.2024, delivery within 2 working days
Not available for next day delivery
Added
Price Each
Kr. 547,25
(exc. VAT)
Kr. 684,06
(inc. VAT)
Units | Per unit |
1 + | Kr. 547,25 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 175-4551
- Mfr. Part No.:
- SIM-M8-3WD-2,5-NSL-PU
- Brand:
- Festo
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- BG
Product Details
Festo Pneumatic Sensor
The Festo SIM-M8 is a 3-wire connecting cable pneumatic sensor. This 3-wire angled socket is an open-end electrical connection device for sensor and proximity switches. The cable sheath is available in grey colour with a cable diameter of 4.5mm.
Features and Benefits
5m cable length
Operating temperature ranges between -5°C and 70°C
Operating voltage ranges between 10VDC and 30VDC
Operating temperature ranges between -5°C and 70°C
Operating voltage ranges between 10VDC and 30VDC
Applications
Food and packaging sector
Energy chain and robots
Medical equipment
Automation industry
Energy chain and robots
Medical equipment
Automation industry
Certifications
IP65 rated
IP68 rated
IP69K rated
EN 61076-2-104
EN 61984
IP68 rated
IP69K rated
EN 61076-2-104
EN 61984
Specifications
Attribute | Value |
---|---|
Type | Connecting Cable |
Supply Voltage | 10 → 30 V dc |
Manufacturer Series | SIM-M8 |
IP Rating | IP65, IP68, IP69K |
Minimum Operating Temperature | -5°C |
Maximum Operating Temperature | +70°C |
Model Number p | 159426 |