SICK Pneumatic Sensor, IP68, IP69K 24 V dc, MZT8 LED Indicator
- RS Stock No.:
- 212-8753
- Mfr. Part No.:
- MZT8-2V6PSTKW0
- Brand:
- SICK
Subtotal (1 unit)*
Kr. 740,76
(exc. VAT)
Kr. 925,95
(inc. VAT)
FREE delivery for online orders over 500,00 kr
In Stock
- Plus 1 unit(s) shipping from 09 March 2026
- Plus 6 unit(s) shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 740,76 |
*price indicative
- RS Stock No.:
- 212-8753
- Mfr. Part No.:
- MZT8-2V6PSTKW0
- Brand:
- SICK
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
| Brand | SICK | |
| Product Type | Pneumatic Sensor | |
| Construction | T-Slot | |
| Series | MZT8 | |
| Output Function | NO | |
| LED Indicator | Yes | |
| Housing Material | Plastic, Polyamide 12 | |
| Voltage | 24 V dc | |
| For Use With | T-Slot | |
| IP Rating | IP68, IP69K | |
| Switching Action | PNP | |
| Minimum Operating Temperature | 0°C | |
| Measurement Principle | Magnetic Cylindrical Sensor | |
| Maximum Operating Temperature | 100°C | |
| Diameter | 2.9 mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | DIN 40050 (IP 69K), EN 60529 (IP 67/IP 68), EN 60947-5-2 | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Pneumatic Sensor | ||
Construction T-Slot | ||
Series MZT8 | ||
Output Function NO | ||
LED Indicator Yes | ||
Housing Material Plastic, Polyamide 12 | ||
Voltage 24 V dc | ||
For Use With T-Slot | ||
IP Rating IP68, IP69K | ||
Switching Action PNP | ||
Minimum Operating Temperature 0°C | ||
Measurement Principle Magnetic Cylindrical Sensor | ||
Maximum Operating Temperature 100°C | ||
Diameter 2.9 mm | ||
Hazardous Area Certification No | ||
Standards/Approvals DIN 40050 (IP 69K), EN 60529 (IP 67/IP 68), EN 60947-5-2 | ||
- COO (Country of Origin):
- HU
Overview
At a glance
Can be used in all standard cylinders, linear slides, and grippers using the T-slot and – with the help of adapters – in round rod, tie-rod, and profile cylinders, and cylinders with a dovetail groove
Insertion of the sensor into the slot from above makes mounting quick and easy
Combined fixing screw (hexagon socket screw and slotted screw)
High-temperature variants: temperature-resistant up to 100 °C
Very short sensor housing for use in short stroke cylinders
Enclosure ratings: IP 67, IP 68, IP 69K
Your Benefit
Can be used at temperatures up to 100 °C
Very rugged housing with enclosure rating IP 67, IP 68, or IP 69K extends the service life of the sensor
Increases machine output though precise switching at the first attempt
Quick and easy mounting using an Allen key or flat-head screwdriver
Saves time on initial installation and when replacing devices as the sensor can be easily inserted into the slot from above. The end caps of the cylinder do not have to be removed.
Low maintenance costs as the sensor is resistant to shock and vibration, meaning it does not slide about in the slot
The MZT8 magnetic cylinder sensor from SICK is the flexible solution for detecting the piston position in pneumatic actuators. The sensor can be inserted into cylinders very easily and, with the screw-and-washer assembly, tightened with just a quarter turn of a screwdriver or Allen key. It is not only the perfect fit in the slot that makes the MZT8 ideal for use in pneumatic cylinders with T-slots. Patented GMR technology and the SICK ASIC ensure that the sensor only needs one attempt to deliver precise switching. Multiple switching operations are suppressed, which results in increased machine performance. The MZT8 is available in a range of variants up to an enclosure rating of IP 69K and with a temperature resistance of up to 100 °C. This ensures the sensor has a long service life and reduces maintenance costs.
Applications
Consumer goods industry
Machine building
Metalworking
Handling and assembly technology
Electronics and solar industry
Automotive industry
Monitoring of clamping cylinders
Monitoring of cylinder end position and press travel
Monitoring the cylinder final positions
Detection of gripper state
Checking the presence and position of trays
Position monitoring for the tilting device
End position monitoring on pneumatic cylinders
Position monitoring at an indexing station
Determining position in modular transfer systems
Monitoring of cylinder position at high temperatures
Monitoring of the end positions of a press cylinder
Position determination and monitoring on transfer systems
Related links
- SICK Cable Pneumatic Sensor IP69K 24 V, MZT8 LED Indicator
- SICK Pneumatic Sensor IP69K 30 V, MZT8 LED Indicator
- SICK Cable Pneumatic Sensor IP69K 30 V, MZT8 LED Indicator
- SICK Pneumatic Sensor MZT8 LED Indicator
- SICK Pneumatic Sensor IP68 30 V, MZT8 LED Indicator
- SICK Cable 3 Wire Pneumatic Cylinder Sensor IP69K 30 V, MZT8 LED Indicator
- SICK Pneumatic Sensor MZT8 LED Indicator
- SICK Cable Pneumatic Sensor IP68 30 V, MZT8 LED Indicator