SICK Cable Pneumatic Cylinder Sensor, IP67, IP68, IP65 30 V dc, MPA LED Indicator

Subtotal (1 unit)*

Kr. 3 173,02

(exc. VAT)

Kr. 3 966,28

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 3 173,02

*price indicative

RS Stock No.:
285-4171
Mfr. Part No.:
MPA-107THTU0
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

Pneumatic Cylinder Sensor

Series

MPA

LED Indicator

Yes

Voltage

30 V dc

IP Rating

IP67, IP68, IP65

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS, EN 60529

Electrical Connection Type

Cable

COO (Country of Origin):
HU

Overview


MPA position sensors continuously detect the piston position of pneumatic actuators using a direct, non-contact method. The sensors in the MPA product family are ideal for large piston diameters and long strokes. The sensor settings can be adjusted during installation and during operation later on, using a teach field or depending on the variant using IO-Link.

The sensors continuously supply data via analogue outputs or IO-Link, enabling flexible machine concepts and making it possible to solve tasks in areas such as quality monitoring and process control in conjunction with pneumatic cylinders and drives. This continuous transfer of position data upgrades the functionality of the pneumatic cylinders by making them more intelligent and as a result, more versatile.

At a glance


Position sensor for use on pneumatic cylinders

Sensor variants with measuring ranges of 107 mm to 1,007 mm

Analog outputs (for current or voltage), switching output, and IO-Link

Mounting with adapters on a multitude of cylinder types (tie-rod cylinders, round body cylinders, profile cylinders)

Your Benefit


Straightforward installation as no position elements or additional mechanical components are required for coupling with the piston rod

Can be integrated into the machine at any time, as the sensor is attached to the cylinder externally

Easy adjustment of sensor settings and parameters during operation using a teach pad or IO-Link

More flexibility compared to conventional cylinder sensors, as it is possible to define multiple switching points in the smallest of spaces

Maximum reliability thanks to the rugged aluminium housing and non-contact measurement principle

Advanced diagnostic options thanks to data transmission via IO-Link

Applications


Fields of applications

Continuous position detection in pneumatic cylinders

Related links