Norgren NO Reed Pneumatic Cylinder & Actuator Switch, M/50/LSU Series, 10 → 170 V ac/dc, 10 → 240 V
- RS Stock No.:
- 218-0616
- Mfr. Part No.:
- M/50/LSU/5V
- Brand:
- Norgren
Bulk discount available
Subtotal (1 unit)*
Kr.447 99
(exc. VAT)
Kr.559 99
(inc. VAT)
FREE delivery for online orders over 500,00 kr
In Stock
- 61 unit(s) ready to ship
- Plus 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | Kr. 447,99 |
5 - 9 | Kr. 439,18 |
10 + | Kr. 430,14 |
*price indicative
- RS Stock No.:
- 218-0616
- Mfr. Part No.:
- M/50/LSU/5V
- Brand:
- Norgren
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Norgren | |
Manufacturer Series | M/50/LSU | |
Type | Reed | |
Voltage Rating | 10 → 170 V ac/dc, 10 → 240 V ac/dc | |
Operation | NO | |
Compatible With | KA/8000/M, RA/8000/M | |
LED Indicator | Yes | |
IP Rating | IP66 | |
Maximum Operating Temperature | +80°C | |
Minimum Operating Temperature | -20°C | |
Select all | ||
---|---|---|
Brand Norgren | ||
Manufacturer Series M/50/LSU | ||
Type Reed | ||
Voltage Rating 10 → 170 V ac/dc, 10 → 240 V ac/dc | ||
Operation NO | ||
Compatible With KA/8000/M, RA/8000/M | ||
LED Indicator Yes | ||
IP Rating IP66 | ||
Maximum Operating Temperature +80°C | ||
Minimum Operating Temperature -20°C | ||
Related links
- Norgren NO Reed Pneumatic Cylinder & Actuator Switch 10 → 170 V dc with
- Norgren NO Reed Pneumatic Cylinder & Actuator Switch 10 → 60V ac/dc, with LED indicator
- Norgren NO Reed Pneumatic Cylinder & Actuator Switch 10 → 170 V dc with
- Norgren NO Reed Pneumatic Switch 170 V dc with LED indicator
- Norgren NO Reed Pneumatic Cylinder & Actuator Switch, M/50/LSU Series with LED indicator
- Norgren Reed Pneumatic Sensor 10 → 170 V dc NO Operation with LED indicator
- Norgren NO Reed Pneumatic Cylinder & Actuator Switch 10 → 170V ac/dc, with LED indicator
- Norgren PNP Solid State Pneumatic Cylinder & Actuator Switch 10 → 30V dc, with LED indicator