- RS Stock No.:
- 754-410
- Mfr. Part No.:
- 3B282-4-4
- Brand:
- Parker
Discontinued product
- RS Stock No.:
- 754-410
- Mfr. Part No.:
- 3B282-4-4
- Brand:
- Parker
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
BSP Swivel Female 90° Elbow (ball nose)
Pushlok® Rubber Hose and Fittings
A quick, low cost method of assembling low pressure lines. This push lock system allows for on-site hose assembly to the required customised length. Assembled in seconds without the need for clamps, bands, clips or wires. The hose is a heavy duty version, with buna N or neoprene liner, one fibre braid reinforcement, available in black, green, blue and red neoprene cover, without silicon.,Typical applications include: shop air systems and general industrial, maintenance and automotive applications for air, water, lubricating oils and anti-freeze.,
Note
Recommended for vacuum, but not for hydraulic or other applications where extreme pulsations are encountered.
Specifications
Attribute | Value |
---|---|
Connector A | G 1/4 |
Connector B | Push In 6 mm |
Connection Style | Threaded-to-Tube |
Threaded Connection | G 1/4 Female |
Manufacturer Series | 82 |
Body Material | Zinc Plated Steel |
Angle | 90° |
Swivel Connection | Yes |