Legris LF3600 Series Elbow Threaded Adaptor, G 3/8 Male to Push In 10 mm, Threaded-to-Tube Connection Style
- RS Stock No.:
- 445-4619
- Mfr. Part No.:
- 3699 10 17
- Brand:
- Legris
148 In stock for same day dispatch
Added
Price Each (In a Pack of 2)
Kr. 140,25
(exc. VAT)
Kr. 175,31
(inc. VAT)
Units | Per unit | Per Pack* |
2 - 8 | Kr. 140,25 | Kr. 280,50 |
10 - 18 | Kr. 135,905 | Kr. 271,81 |
20 + | Kr. 131,23 | Kr. 262,46 |
*price indicative |
- RS Stock No.:
- 445-4619
- Mfr. Part No.:
- 3699 10 17
- Brand:
- Legris
Legislation and Compliance
- COO (Country of Origin):
- ES
Product Details
Male Stud Elbow BSP-Parallel
Connection of tubing at a 90゚ angle to a threaded port
Solid construction and compact
External shapes easy to clean
Components comply with FDA standard, and 1935/2004/EC regulation
Excellent resistance to corrosion
Individual unit quality control and dating in order to guarantee quality and traceability
Maximum working pressure: 20 bar
External shapes easy to clean
Components comply with FDA standard, and 1935/2004/EC regulation
Excellent resistance to corrosion
Individual unit quality control and dating in order to guarantee quality and traceability
Maximum working pressure: 20 bar
Standards
FDA
Specifications
Attribute | Value |
---|---|
Connector A | G 3/8 Male |
Connector B | Push In 10 mm |
Pneumatic Fitting Type | Elbow Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | G 3/8 Male |
Manufacturer Series | LF3600 |
Thread Material | Nickel Plated Brass |
Maximum Operating Pressure | 20 bar |
Maximum Operating Temperature | +120°C |
Minimum Operating Temperature | -20°C |
Mounting Type | Inline |
Body Material | Nickel Plated Brass |
Angle | 90° |
Swivel Connection | No |
- RS Stock No.:
- 445-4619
- Mfr. Part No.:
- 3699 10 17
- Brand:
- Legris