SMC KQ2 Series Elbow Threaded Adaptor, G 3/8 Male to Push In 10 mm, Threaded-to-Tube Connection Style
- RS Stock No.:
- 917-0842
- Mfr. Part No.:
- KQ2L10-G03A
- Brand:
- SMC
15 In stock for same day dispatch
15 available from Europe for delivery within 2 working day(s)
Added
Price Each (In a Pack of 5)
Kr. 64,46
(exc. VAT)
Kr. 80,58
(inc. VAT)
Units | Per unit | Per Pack* |
5 + | Kr. 64,46 | Kr. 322,30 |
*price indicative |
- RS Stock No.:
- 917-0842
- Mfr. Part No.:
- KQ2L10-G03A
- Brand:
- SMC
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Male Elbow KQ2L
The KQ2L male elbow fittings from SMC are quick and easy to install into your pneumatic fittings. These KQ2L male elbows are also more compact in design which means that these elbows can be used within a confined space. Male elbow fittings are to be used to pipe a female thread at a right angle. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces.
Can be used under a wide range of pressures from a low vacuum to 1MPa
Low force required for fitting and removal
Compact dimensions for use within smaller spaces
Low force required for fitting and removal
Compact dimensions for use within smaller spaces
Thread-to-Tube Adaptors
Specifications
Attribute | Value |
---|---|
Connector A | G 3/8 Male |
Connector B | Push In 10 mm |
Pneumatic Fitting Type | Elbow Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | G 3/8 |
Manufacturer Series | KQ2 |
Minimum Operating Temperature | -5°C |
Maximum Operating Temperature | +60°C |
Swivel Connection | No |
Maximum Operating Pressure | 1 MPa, 3 (Proof) MPa |