EMERSON – AVENTICS 652 series 25μ G 3/8 16 bar Pneumatic Filter with Automatic, Manual, Semi Automatic drain
- RS Stock No.:
- 125-3542
- Mfr. Part No.:
- G652ABJP3JA000N
- Brand:
- EMERSON – AVENTICS
Available to back order for despatch 16.05.2024, delivery within 2 working days
Not available for next day delivery
Added
Price Each
Kr. 735,79
(exc. VAT)
Kr. 919,74
(inc. VAT)
Units | Per unit |
1 + | Kr. 735,79 |
- RS Stock No.:
- 125-3542
- Mfr. Part No.:
- G652ABJP3JA000N
- Brand:
- EMERSON – AVENTICS
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
651/652 Series Filter
A pneumatic filter fitted with a semi-automatic drain from ASCOs 651/652 series. The units have a 25 μm, sintered polyethylene element with a centrifugal separator for removal of particulate and water contamination from the air line. They are fitted with a polycarbonate bowl with bowl guard and sight gauge to meet industry requirements. The 651/652 series are a modular air preparation system that is easy to install and can be easily configured to suit various compressed air applications.
Features and Benefits
• Large selection of filtering capabilities to remove particulate and water droplets from compressed or inert gas
• Sintered polyethylene elements, with centrifugal separator
• Optional extended temperature range of -40 °C to +80 °C
• Innovative two position plastic drain with manual and semi-automatic functions
• Polycarbonate bowls
• Threaded ports allow for individual or modular mounting
• Air purity class according to ISO 8573-1 2010
Filters and Lubricators
Specifications
Attribute | Value |
---|---|
Filtration Size | 25µ |
Port Connection | G 3/8 |
Drain Type | Automatic, Manual, Semi Automatic |
Manufacturer Series | 652 |
Typical Flow Rate | 118.7 SCFM, 3390 L/min |
Maximum Operating Pressure | 16 bar |
Maximum Operating Temperature | +50°C |
Port Connection Thread Standard | G |
Minimum Operating Temperature | -20°C |
Port Connection Thread Size | 3/8 in |
Proof Pressure | 6.3bar |
Filter Type | Air Filter |
Bowl Material | Polycarbonate |
For Use With | 652 Series Filter Regulator Lubricator |
- RS Stock No.:
- 125-3542
- Mfr. Part No.:
- G652ABJP3JA000N
- Brand:
- EMERSON – AVENTICS