Festo MS series 5 μm Internal 12 bar Pneumatic Filter 14000L/min max with Automatic drain
- RS Stock No.:
- 202-3399
- Mfr. Part No.:
- MS12-LF-G-CUV
- Brand:
- Festo
Subtotal (1 unit)*
Kr. 4 945,97
(exc. VAT)
Kr. 6 182,46
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 4 945,97 |
*price indicative
- RS Stock No.:
- 202-3399
- Mfr. Part No.:
- MS12-LF-G-CUV
- Brand:
- Festo
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
| Brand | Festo | |
| Filtration Size | 5μm | |
| Product Type | Pneumatic Filter | |
| Port Size | Internal | |
| Drain Type | Automatic | |
| Series | MS | |
| Maximum Flow Rate | 14000L/min | |
| Seal Material | Nitrile Rubber (NBR) | |
| Maximum Operating Pressure | 12 bar | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 8573-1:2010 (7:9:-), ISO8573-1:2010 (6:8:4) | |
| Model Number | 537152 | |
| Filter Type | Centrifugal Blower | |
| Bowl Material | Wrought Aluminium Alloy | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Filtration Size 5μm | ||
Product Type Pneumatic Filter | ||
Port Size Internal | ||
Drain Type Automatic | ||
Series MS | ||
Maximum Flow Rate 14000L/min | ||
Seal Material Nitrile Rubber (NBR) | ||
Maximum Operating Pressure 12 bar | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 8573-1:2010 (7:9:-), ISO8573-1:2010 (6:8:4) | ||
Model Number 537152 | ||
Filter Type Centrifugal Blower | ||
Bowl Material Wrought Aluminium Alloy | ||
- COO (Country of Origin):
- HU
The Festo filter MS12-LF-G-CUV 5 μm filter with metal bowl guard. It has fully automatic condensate drain and flow direction from left to right.
Size 12
Series MS
Assembly position Vertical +/- 5°
Grade of filtration 5 μm
Condensate drain (* fully automatic, * manual momentary-contact)
Related links
- Festo MS series 5 μm 12 bar Pneumatic Filter with Automatic drain
- Festo MS series 40 μm Internal (Pneumatic Connection,Port 1 and 2) 12 bar Pneumatic Filter 16000L/min max with Automatic
- Festo MS series 5 μm 1/2 in G 12 bar Pneumatic Filter 3200L/min max with Automatic, Manual drain
- Festo MS series 40 μm 12 bar Pneumatic Filter with Automatic drain
- Festo MS series 5 μm 1/4 in G 12 bar Pneumatic Filter 1300L/min max with Automatic drain
- Festo MS series 40 μm 1/2 in G 12 bar Pneumatic Filter 4100L/min max with Automatic drain
- Festo MS series 5 μm 1/2 in G 12 bar Pneumatic Filter 3200L/min max with Automatic drain
- Festo 12 bar Pneumatic Filter with Automatic drain