Festo 12 bar Pneumatic Filter with Automatic drain
- RS Stock No.:
- 288-2667
- Mfr. Part No.:
- MS12-LFM-G-AUV
- Brand:
- Festo
Subtotal (1 unit)*
Kr. 10 660,71
(exc. VAT)
Kr. 13 325,89
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 10 660,71 |
*price indicative
- RS Stock No.:
- 288-2667
- Mfr. Part No.:
- MS12-LFM-G-AUV
- Brand:
- Festo
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
| Brand | Festo | |
| Product Type | Pneumatic Filter | |
| Drain Type | Automatic | |
| Maximum Operating Pressure | 12 bar | |
| Model Number | 537154 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Filter | ||
Drain Type Automatic | ||
Maximum Operating Pressure 12 bar | ||
Model Number 537154 | ||
- COO (Country of Origin):
- HU
The Festo Micro Filter is a high-quality filtration system designed for compressed air and inert gases. With a grade of filtration at 0.01 μm and a filter efficiency of 99.9999%, this filter ensures clean and pure air output for various industrial applica
Fully automatic condensate drain for efficient moisture removal
Corrosion resistance class CRC 2 for durability in moderate corrosion stress environments
Integrated metal bowl guard for added safety and protection
RoHS-compliant materials for eco-friendly use
Die-cast aluminium housing for lightweight yet sturdy construction
Related links
- Festo MS series 0.01 μm Manifold module 12 bar Pneumatic Filter 6500L/min max with Automatic drain
- Festo 1 μm 12 bar Pneumatic Filter with Automatic drain
- Festo 0.01 μm 12 bar Pneumatic Filter 7800 L/min max with Automatic drain
- Festo 0.01 μm 12 bar Pneumatic Filter 6500 L/min max with Automatic drain
- Festo MS series 0.01 μm 12 bar Pneumatic Filter 7800L/min max with Automatic, Manual drain
- Festo MS series 0.01 μm 12 bar Pneumatic Filter 6500L/min max with Automatic, Manual drain
- Festo MS series 5 μm Internal 12 bar Pneumatic Filter 14000L/min max with Automatic drain
- Festo MS series 0.01 μm 3/8 in G 12 bar Pneumatic Filter 900L/min max with Automatic drain