Festo D series 40 μm 1/2 in G 12 bar Pneumatic Filter 3000L/min max with Automatic drain

Subtotal (1 unit)*

Kr. 1 734,53

(exc. VAT)

Kr. 2 168,16

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 734,53

*price indicative

RS Stock No.:
203-0607
Mfr. Part No.:
LF-1/2-D-MIDI-A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Filtration Size

40μm

Product Type

Pneumatic Filter

Port Size

1/2 in G

Drain Type

Automatic

Series

D

Maximum Flow Rate

3000L/min

Maximum Operating Pressure

12 bar

Minimum Operating Temperature

5°C

Maximum Operating Temperature

60°C

Standards/Approvals

ISO 8573-1:2010, RoHS

Filter Type

Centrifugal Blower

Bowl Material

Polycarbonate

Model Number

159579

COO (Country of Origin):
HU
The Festo's D series filter has midi size with metal bowl guard which drain fully automatically. It assembled in vertical +/- 5° position with standard nominal flow rate 3,000 l/min

Ambient temperature -10 to 60 °C

Zinc die-casting housing material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy