- RS Stock No.:
- 203-0617
- Mfr. Part No.:
- LFMB-3/4-D-MAXI
- Brand:
- Festo
Available to back order for despatch 04.06.2024, delivery within 2 working days
Not available for next day delivery
Added
Price Each
Kr. 3 466,10
(exc. VAT)
Kr. 4 332,62
(inc. VAT)
Units | Per unit |
1 + | Kr. 3 466,10 |
- RS Stock No.:
- 203-0617
- Mfr. Part No.:
- LFMB-3/4-D-MAXI
- Brand:
- Festo
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
The Festo's D series fine filter without threaded connection plate with FRB threaded pin. It has 1 μm filter cartridge, with metal bowl guard. Its size is maxi and drain manually. The pneumatic connection port 1 is G3/4 which has maximum standard flow rate 2,220 l/min.
Ambient temperature -10 to 60 °C
Free of copper and PTFE
Free of copper and PTFE
Specifications
Attribute | Value |
---|---|
Filtration Size | 1µm |
Port Connection | G 3/4 |
Drain Type | Manual |
Manufacturer Series | D |
Maximum Flow Rate | 2220L/min |