Festo LFMB series 1 μm 3/4 in G 12 bar Pneumatic Filter 2220L/min max with Automatic drain
- RS Stock No.:
- 289-1676
- Mfr. Part No.:
- LFMB-3/4-D-MAXI-DA-A
- Brand:
- Festo
Subtotal (1 unit)*
Kr. 5 104,76
(exc. VAT)
Kr. 6 380,95
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 5 104,76 |
*price indicative
- RS Stock No.:
- 289-1676
- Mfr. Part No.:
- LFMB-3/4-D-MAXI-DA-A
- Brand:
- Festo
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
| Brand | Festo | |
| Filtration Size | 1μm | |
| Product Type | Pneumatic Filter | |
| Port Size | 3/4 in G | |
| Connection Thread Standard | G | |
| Drain Type | Automatic | |
| Series | LFMB | |
| Maximum Flow Rate | 2220L/min | |
| Maximum Operating Pressure | 12 bar | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Model Number | 532835 | |
| Filter Type | Fibre | |
| Bowl Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Filtration Size 1μm | ||
Product Type Pneumatic Filter | ||
Port Size 3/4 in G | ||
Connection Thread Standard G | ||
Drain Type Automatic | ||
Series LFMB | ||
Maximum Flow Rate 2220L/min | ||
Maximum Operating Pressure 12 bar | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Model Number 532835 | ||
Filter Type Fibre | ||
Bowl Material Polycarbonate | ||
- COO (Country of Origin):
- HU
The Festo Fine filter offers a filtration grade of 1 μm and fully automatic condensate drain, ensuring high quality air output for various applications.
Equipped with a corrosion resistance class of CRC 2
Offers a visual display
Can handle an operating pressure range of 2 bar to 12 bar
Compliant with RoHS standards
Related links
- Festo D series 1 μm 3/4 in G 16 bar Pneumatic Filter 2220L/min max with Manual drain
- Festo LFMB series 1 μm 3/4 in G 12 bar Pneumatic Filter 1980L/min max with Automatic drain
- Festo LFMB series 1 μm 12 bar Pneumatic Filter with Automatic drain
- Festo LFMB series 1 μm 3/4 in G 16 bar Pneumatic Filter 1980L/min max with Manual drain
- Festo LFMB series 1 μm 3/8 in G 12 bar Pneumatic Filter 675L/min max with Automatic drain
- Festo LFMB series 1 μm 1/8 in G 12 bar Pneumatic Filter 500L/min max with Automatic drain
- Festo LFMB series 1 μm 1/2 in G 12 bar Pneumatic Filter 1750L/min max with Automatic drain
- Festo D series 0.01 μm 3/4 in G 12 bar Pneumatic Filter with Manual drain