Festo D series 1 μm 1/4 in G 16 bar Pneumatic Filter 650L/min max with Manual drain
- RS Stock No.:
- 203-0702
- Mfr. Part No.:
- LFMB-1/4-D-MINI
- Brand:
- Festo
Subtotal (1 unit)*
Kr. 1 151,32
(exc. VAT)
Kr. 1 439,15
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 151,32 |
*price indicative
- RS Stock No.:
- 203-0702
- Mfr. Part No.:
- LFMB-1/4-D-MINI
- Brand:
- Festo
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
| Brand | Festo | |
| Filtration Size | 1μm | |
| Product Type | Pneumatic Filter | |
| Port Size | 1/4 in G | |
| Drain Type | Manual | |
| Series | D | |
| Maximum Flow Rate | 650L/min | |
| Maximum Operating Pressure | 16 bar | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Filter Type | Fibre | |
| Bowl Material | Polycarbonate | |
| Model Number | 162627 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Filtration Size 1μm | ||
Product Type Pneumatic Filter | ||
Port Size 1/4 in G | ||
Drain Type Manual | ||
Series D | ||
Maximum Flow Rate 650L/min | ||
Maximum Operating Pressure 16 bar | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Filter Type Fibre | ||
Bowl Material Polycarbonate | ||
Model Number 162627 | ||
- COO (Country of Origin):
- HU
The Festo's D series fine filter without threaded connection plate with FRB threaded pin. It has 1 μm filter cartridge, with metal bowl guard. Its size is mini and drain manually with the pneumatic connection port 1 is G1/4 which has maximum standard flow rate 650 l/min.
Ambient temperature -10 to 60 °C
Free of copper and PTFE
Related links
- Festo D series 1 μm 1/4 in G 12 bar Pneumatic Filter 650L/min max with Automatic drain
- Festo D series 1 μm 1/8 in G 16 bar Pneumatic Filter 500L/min max with Manual drain
- Festo D series 1 μm 16 bar Pneumatic Filter with Manual drain
- Festo D series 1 μm 3/8 in G 16 bar Pneumatic Filter 675L/min max with Manual drain
- Festo D series 1 μm 1/4 in G 16 bar Pneumatic Filter 900L/min max with Manual drain
- Festo D series 1 μm 1/8 in G 12 bar Pneumatic Filter 500L/min max with Automatic drain
- Festo D series 0.01 μm 1/4 in G 16 bar Pneumatic Filter 410L/min max with Manual drain
- Festo D series 40 μm 1/4 in G 16 bar Pneumatic Filter 1200L/min max with Manual drain