Festo D series 1 μm 16 bar Pneumatic Filter with Manual drain

Subtotal (1 unit)*

Kr. 1 122,15

(exc. VAT)

Kr. 1 402,69

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 122,15

*price indicative

RS Stock No.:
203-0705
Mfr. Part No.:
LFMB-D-MINI
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Filter

Filtration Size

1μm

Drain Type

Manual

Series

D

Maximum Operating Pressure

16 bar

Minimum Operating Temperature

1.5°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Bowl Material

Metal

Model Number

192569

Filter Type

Fibre

COO (Country of Origin):
HU
The Festo's D series fine filter without threaded connection plate with FRB threaded pin. It has 1 μm filter cartridge, with metal bowl guard. Its size is mini and drain manually with pneumatic connection port 1 is sub base.

Ambient temperature -10 to 60 °C

Free of copper and PTFE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy