Festo D series 0.01 μm 16 bar Pneumatic Filter with Manual drain
- RS Stock No.:
- 203-0723
- Mfr. Part No.:
- LFMA-D-MAXI
- Brand:
- Festo
Subtotal (1 unit)*
Kr. 4 014,07
(exc. VAT)
Kr. 5 017,59
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 4 014,07 |
*price indicative
- RS Stock No.:
- 203-0723
- Mfr. Part No.:
- LFMA-D-MAXI
- Brand:
- Festo
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
| Brand | Festo | |
| Filtration Size | 0.01μm | |
| Product Type | Pneumatic Filter | |
| Drain Type | Manual | |
| Series | D | |
| Maximum Operating Pressure | 16 bar | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS, ISO8573-1:2010 | |
| Bowl Material | Polycarbonate | |
| Model Number | 192565 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Filtration Size 0.01μm | ||
Product Type Pneumatic Filter | ||
Drain Type Manual | ||
Series D | ||
Maximum Operating Pressure 16 bar | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS, ISO8573-1:2010 | ||
Bowl Material Polycarbonate | ||
Model Number 192565 | ||
- COO (Country of Origin):
- HU
The Festo's D series micro filter without threaded connection plate with FRB threaded pin. 0.01 μm filter cartridge and with metal bowl guard. Its size is maxi and manually rotate.
Ambient temperature -10 to 60 °C
Free of copper and PTFE
2 - moderate corrosion stress
Related links
- Festo D series 0.01 μm 12 bar Pneumatic Filter with Manual drain
- Festo D series 0.01 μm 12 bar Pneumatic Filter with Automatic drain
- Festo D series 0.01 μm 1 in 16 bar Pneumatic Filter 2200L/min max with Manual drain
- Festo D series 0.01 μm 1/2 in G 16 bar Pneumatic Filter 500L/min max with Manual drain
- Festo D series 0.01 μm 3/4 in G 16 bar Pneumatic Filter 1900L/min max with Manual drain
- Festo D series 0.01 μm 16 bar Pneumatic Filter with Manual drain
- Festo D series 40 μm 16 bar Pneumatic Filter with Manual drain
- Festo D series 1 μm 16 bar Pneumatic Filter with Manual drain