Festo D series 1/4 in G 16 bar Pneumatic Filter 360L/min max with Manual drain

Subtotal (1 unit)*

Kr. 1 151,32

(exc. VAT)

Kr. 1 439,15

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 151,32

*price indicative

RS Stock No.:
203-0735
Mfr. Part No.:
LFX-1/4-D-MINI
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Filter

Port Size

1/4 in G

Drain Type

Manual

Series

D

Maximum Flow Rate

360L/min

Maximum Operating Pressure

16 bar

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Standards/Approvals

ISO 8573-1:2010 (1:4:1), ISO8573-1:2010 (1:4:2)

Model Number

532802

Bowl Material

Polycarbonate

COO (Country of Origin):
HU
The Festo's D series activated carbon filter has high performance filter for virtually oil-free and odourless compressed air. It is suitable for use in the food processing industry and size is mini with maximum standard flow rate 360 l/min which has pneumatic connection port 1 is G1/4

Ambient temperature -10 to 60 °C

Free of copper and PTFE

Zinc die-casting housing material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy