SMC AMF series 0.01 μm 1/4 in 1 Mpa Pneumatic Filter 200L/min max with Manual drain
- RS Stock No.:
- 232-8622
- Distrelec Article No.:
- 304-10-654
- Mfr. Part No.:
- AMF150C-F02
- Brand:
- SMC
Subtotal (1 unit)*
Kr. 742,68
(exc. VAT)
Kr. 928,35
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 8 unit(s) ready to ship
- Plus 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 742,68 |
*price indicative
- RS Stock No.:
- 232-8622
- Distrelec Article No.:
- 304-10-654
- Mfr. Part No.:
- AMF150C-F02
- Brand:
- SMC
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
| Brand | SMC | |
| Product Type | Pneumatic Filter | |
| Filtration Size | 0.01μm | |
| Port Size | 1/4 in | |
| Drain Type | Manual | |
| Series | AMF | |
| Maximum Flow Rate | 200L/min | |
| Seal Material | Nitrile Rubber (NBR) | |
| Maximum Operating Pressure | 1 Mpa | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Overall Height | 98.5mm | |
| Overall Width | 63mm | |
| Standards/Approvals | No | |
| Bowl Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Filter | ||
Filtration Size 0.01μm | ||
Port Size 1/4 in | ||
Drain Type Manual | ||
Series AMF | ||
Maximum Flow Rate 200L/min | ||
Seal Material Nitrile Rubber (NBR) | ||
Maximum Operating Pressure 1 Mpa | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Overall Height 98.5mm | ||
Overall Width 63mm | ||
Standards/Approvals No | ||
Bowl Material Polycarbonate | ||
- COO (Country of Origin):
- JP
The SMC AMF series odour removal filter efficiently removes odour in compressed air with an activated carbon element. The unit is designed for use in food processing, pharmaceutical, brewing and breathing systems where odour must be removed.
Nominal filtration rating 0.01 μm
Deodorizes oil smell
Activated carbon element with large filtration area.
Easy replacement of elements
Related links
- SMC AMF series 0.01 μm 1/8 in 1 Mpa Pneumatic Filter 200L/min max with Automatic drain
- SMC AMF series 5 μm 0.25 in 1 Mpa Pneumatic Filter 500 L/min max with Manual drain
- SMC AMF series 0.01 μm 1/2 in 10 bar Pneumatic Filter 1000 L/min max with Automatic drain
- SMC AMF series 0.01 μm 0.5 bar Pneumatic Filter 500 L/min max
- SMC AMF series 0.01 μm 0.5 bar Pneumatic Filter 2000 L/min max
- SMC SFE series 0.01 μm 10 mm 1 bar Pneumatic Filter 200L/min max
- SMC SFE series 0.01 μm R 1/4 in 1 bar Pneumatic Filter 200L/min max
- SMC AF series 5 μm 1/4 in G 1.5 Mpa Pneumatic Filter 500L/min max with Manual drain