SMC AMF series 0.01 μm 1/2 in 10 bar Pneumatic Filter 1000L/min max with Automatic drain
- RS Stock No.:
- 254-8097
- Mfr. Part No.:
- AMF350C-F04
- Brand:
- SMC
Subtotal (1 unit)*
Kr. 1 123,98
(exc. VAT)
Kr. 1 404,98
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 123,98 |
*price indicative
- RS Stock No.:
- 254-8097
- Mfr. Part No.:
- AMF350C-F04
- Brand:
- SMC
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
| Brand | SMC | |
| Product Type | Pneumatic Filter | |
| Filtration Size | 0.01μm | |
| Port Size | 1/2 in | |
| Drain Type | Automatic | |
| Series | AMF | |
| Maximum Flow Rate | 1000L/min | |
| Maximum Operating Pressure | 10 bar | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Filter | ||
Filtration Size 0.01μm | ||
Port Size 1/2 in | ||
Drain Type Automatic | ||
Series AMF | ||
Maximum Flow Rate 1000L/min | ||
Maximum Operating Pressure 10 bar | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The SMC activated carbon filter adsorb oil vapours remaining after coalescing filters to provide nearly oil-free air.
Modular connection
Space-saving design
Compact, Lightweight
Related links
- SMC AMF series 0.01 μm 1/8 in 1 Mpa Pneumatic Filter 200L/min max with Automatic drain
- SMC AMF series 5 μm 0.25 in 1 Mpa Pneumatic Filter 500 L/min max with Manual drain
- SMC AMF series 0.01 μm 0.5 bar Pneumatic Filter 500 L/min max
- SMC AMF series 0.01 μm 0.5 bar Pneumatic Filter 2000 L/min max
- SMC AMF series 0.01 μm 1/4 in 1 Mpa Pneumatic Filter 200L/min max with Manual drain
- SMC AFF40-F04-D series 1 μm 1/2 in 10 bar Pneumatic Filter 1500L/min max with Automatic drain
- SMC AFM series 5 μm 3/4 in 10 bar Pneumatic Filter 1100 L/min max with Automatic drain
- SMC AFD series 5 μm 1/2 in 10 bar Pneumatic Filter 600 L/min max with Automatic drain