SMC AME series 0.01 μm 3/8 in 1 Mpa Pneumatic Filter 1000L/min max with Automatic drain

Subtotal (1 unit)*

Kr. 1 090,00

(exc. VAT)

Kr. 1 362,50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 090,00

*price indicative

RS Stock No.:
234-4153
Mfr. Part No.:
AME350C-F03
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Filter

Filtration Size

0.01μm

Port Size

3/8 in

Drain Type

Automatic

Series

AME

Seal Material

Nitrile Rubber (NBR)

Maximum Flow Rate

1000L/min

Maximum Operating Pressure

1 Mpa

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Overall Width

98mm

Overall Height

150mm

Standards/Approvals

No

Bowl Material

Polycarbonate

COO (Country of Origin):
JP
The SMC series AME super mist separator nominal filtration rating 0.01 μm. Connection size 1/8 to 2.

Super Mist Separator

Nominal filtration rating 0.01 μm

Reduces oil odour

Rated flow from 200 to 12000 l/min (ANR)

Connection size 1/8 to 2

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy