SMC SFD series 0.01 μm 3/4 in 1 Mpa Pneumatic Filter 100L/min max

Subtotal (1 unit)*

Kr. 1 458,94

(exc. VAT)

Kr. 1 823,68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship
  • Plus 12 unit(s) ready to ship from another location
  • Plus 4 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 458,94

*price indicative

RS Stock No.:
237-3715
Mfr. Part No.:
SFD100-C06
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Filtration Size

0.01μm

Product Type

Pneumatic Filter

Port Size

3/4 in

Series

SFD

Maximum Flow Rate

100L/min

Seal Material

Rubber

Maximum Operating Pressure

1 Mpa

Minimum Operating Temperature

5°C

Maximum Operating Temperature

45°C

Standards/Approvals

No

COO (Country of Origin):
JP
The SMC SFD series clean air filter are available as cartridge type or disposable type models. The filtration level is 0.01 micron (filtering efficiency of 99.99%) on units with membrane elements. With a sintered metallic element, has a nominal filtration of 120 micron. It can be used under different environments with chemical resistant and heat resistant material.

Maximum operating pressure 1.0 MPa (at 20°C)

Initial pressure drop 0.03 Map

Operating temperature 5 to 45°C

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy