SMC AF800/900 series 5 μm G 1 1/2 10 bar Pneumatic Filter 10000L/min max

Subtotal (1 unit)*

Kr. 3 799,68

(exc. VAT)

Kr. 4 749,60

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 3 799,68

*price indicative

RS Stock No.:
255-2364
Mfr. Part No.:
AF811-F14
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Filter

Filtration Size

5μm

Port Size

G 1 1/2

Series

AF800/900

Maximum Flow Rate

10000L/min

Seal Material

Nitrile Rubber (NBR)

Maximum Operating Pressure

10 bar

Maximum Operating Temperature

60°C

Standards/Approvals

JIS B2401G130

Bowl Material

Polycarbonate

COO (Country of Origin):
JP
The SMC large flow air filter is a cost effective, clean looking filter. Its modular design allows connection with other air preparation equipment.

2 different body sizes

Variety of different drain options

Aluminium die cast body

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy