SMC AF800/900 series 5 μm 1/4 in 10 bar Pneumatic Filter 12000L/min max
- RS Stock No.:
- 255-2365
- Mfr. Part No.:
- AF900-20
- Brand:
- SMC
Subtotal (1 unit)*
Kr. 5 576,89
(exc. VAT)
Kr. 6 971,11
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 5 576,89 |
*price indicative
- RS Stock No.:
- 255-2365
- Mfr. Part No.:
- AF900-20
- Brand:
- SMC
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
| Brand | SMC | |
| Filtration Size | 5μm | |
| Product Type | Pneumatic Filter | |
| Port Size | 1/4 in | |
| Series | AF800/900 | |
| Seal Material | Nitrile Rubber (NBR) | |
| Maximum Flow Rate | 12000L/min | |
| Maximum Operating Pressure | 10 bar | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Bowl Material | Polycarbonate | |
| Filter Type | Air | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Filtration Size 5μm | ||
Product Type Pneumatic Filter | ||
Port Size 1/4 in | ||
Series AF800/900 | ||
Seal Material Nitrile Rubber (NBR) | ||
Maximum Flow Rate 12000L/min | ||
Maximum Operating Pressure 10 bar | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Bowl Material Polycarbonate | ||
Filter Type Air | ||
- COO (Country of Origin):
- JP
The SMC large flow air filter is a cost effective, clean looking filter. Its modular design allows connection with other air preparation equipment.
2 different body sizes
Variety of different drain options
Aluminium die cast body
Related links
- SMC AF800/900 series 5 μm G2 10 bar Pneumatic Filter 12000L/min max
- SMC AF811 series 5 μm 1/4 in 1 Mpa Pneumatic Filter 12000L/min max with Manual drain
- SMC AF800/900 series 5 μm G 1 1/2 10 bar Pneumatic Filter 10000L/min max
- SMC PF3A712H Series Flow Sensor Flow Sensor for Air 12000L/min Max
- SMC PF3A712H Series Digital Flow Switch Flow Switch for Air 12000L/min Max
- SMC PF3A Series Digital Flow Switch Flow Sensor for Air 12000L/min Max
- SMC AF800 series 5 μm RC1-1/2 1.5 Mpa Pneumatic Filter with Manual drain
- SMC AF800-F14 series 5 μm 1 in G 10 bar Pneumatic Filter