SMC AFM series 5 μm 1/8 in 10 bar Pneumatic Filter 200 L/min max
- RS Stock No.:
- 255-3264
- Mfr. Part No.:
- AFM20-F01-D
- Brand:
- SMC
Subtotal (1 unit)*
Kr. 576,58
(exc. VAT)
Kr. 720,72
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- 3 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 576,58 |
*price indicative
- RS Stock No.:
- 255-3264
- Mfr. Part No.:
- AFM20-F01-D
- Brand:
- SMC
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
| Brand | SMC | |
| Product Type | Pneumatic Filter | |
| Filtration Size | 5μm | |
| Port Size | 1/8 in | |
| Series | AFM | |
| Maximum Flow Rate | 200L/min | |
| Maximum Operating Pressure | 10 bar | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Filter | ||
Filtration Size 5μm | ||
Port Size 1/8 in | ||
Series AFM | ||
Maximum Flow Rate 200L/min | ||
Maximum Operating Pressure 10 bar | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The SMC AFM-D series of modular micronic filter comes with G type pipe threads. The port size is 1/8 in and this product comes with no float type auto drain.
The bowl is completely covered by transparent bowl guard
Improved visibility and environmental resistance
Related links
- SMC AFM series 5 μm 1/4 in 10 bar Pneumatic Filter 200 L/min max with Automatic drain
- SMC AFM series 5 μm 1/8 in 10 bar Pneumatic Filter 200 L/min max with Automatic drain
- SMC AFM series 0.3 μm 1/4 in 10 bar Pneumatic Filter 275L/min max
- SMC AFM series 5 μm 3/4 in 10 bar Pneumatic Filter 1100 L/min max with Automatic drain
- SMC AFM series 5 μm 1/2 in 10 bar Pneumatic Filter 1100 L/min max with Automatic drain
- SMC AFM series 5 μm 3/8 in 10 bar Pneumatic Filter 450 L/min max with Automatic drain
- SMC SFB series 0.01 μm Rc 1/4 in 10 bar Pneumatic Filter 200 L/min max
- SMC AFM series 0.3 μm 3/4 in 10 bar Pneumatic Filter 1515L/min max